Part Details for HD74LS51P-E by Renesas Electronics Corporation
Overview of HD74LS51P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS51P-E
HD74LS51P-E CAD Models
HD74LS51P-E Part Data Attributes
|
HD74LS51P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS51P-E
Renesas Electronics Corporation
LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 FUNCTION WITH 4-INPUTS | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.2 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS51P-E
This table gives cross-reference parts and alternative options found for HD74LS51P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS51P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS51F | IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | HD74LS51P-E vs S54LS51F |
HD74LS51P | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | HD74LS51P-E vs HD74LS51P |
M38510/30401BCX | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS51P-E vs M38510/30401BCX |
74LS51F | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | HD74LS51P-E vs 74LS51F |
M38510/30401BCX | AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS51P-E vs M38510/30401BCX |
54LS51/BCAJC | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | HD74LS51P-E vs 54LS51/BCAJC |
M38510/30401SCX | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS51P-E vs M38510/30401SCX |
JM38510/30401BCA | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS51P-E vs JM38510/30401BCA |
GD74LS51 | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | HD74LS51P-E vs GD74LS51 |
SN74LS51J | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS51P-E vs SN74LS51J |