S54LS266F
Description: IC LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, Gate

Overview of S54LS266F by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for S54LS266F by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S54LS266F by NXP Semiconductors

S54LS266F
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
XNOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
13 mA
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. S54LS266F
    NXP Semiconductors
    IC LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, Gate
    VS

Alternate Parts for S54LS266F

This table gives cross-reference parts and alternative options found for S54LS266F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS266F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30303BCB LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC S54LS266F vs M38510/30303BCB
SN74LS266JDS XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products S54LS266F vs SN74LS266JDS
74LS266A IC LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate NXP Semiconductors S54LS266F vs 74LS266A
M38510/30303BCA XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products S54LS266F vs M38510/30303BCA
SN74LS266NDS LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC S54LS266F vs SN74LS266NDS
SN74LS266JS LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC S54LS266F vs SN74LS266JS
SN74LS266JD XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products S54LS266F vs SN74LS266JD
M38510/30303BCX XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products S54LS266F vs M38510/30303BCX
SN54LS266J-00 LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments S54LS266F vs SN54LS266J-00
SN74LS266ND XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products S54LS266F vs SN74LS266ND
Part Number Description Manufacturer Compare
SN54LS266J-00 LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments S54LS266F vs SN54LS266J-00
M38510/30303BCX XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff S54LS266F vs M38510/30303BCX
SNJ54LS266J-00 LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments S54LS266F vs SNJ54LS266J-00
N74LS266A LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 Philips Semiconductors S54LS266F vs N74LS266A
SN74LS266NS LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC S54LS266F vs SN74LS266NS
SN74LS266N-00 LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 Texas Instruments S54LS266F vs SN74LS266N-00
N74LS266N XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation S54LS266F vs N74LS266N
SN54LS266JD XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products S54LS266F vs SN54LS266JD
M38510/30303BCX XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc S54LS266F vs M38510/30303BCX
74LS266A IC LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate NXP Semiconductors S54LS266F vs 74LS266A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S54LS266F by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S54LS266F by NXP Semiconductors

Select Manufacturer
Which Manufacturer of S54LS266F would you like to use for your alert(s)?
  • Please alert me when S54LS266F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S54LS266F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S54LS266F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S54LS266F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S54LS266F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S54LS266F by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: