There are no models available for this part yet.
Overview of S54LS175F by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
CAD Models for S54LS175F by NXP Semiconductors
Part Data Attributes for S54LS175F by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
18 mA
|
Propagation Delay (tpd)
|
35 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
30 MHz
|
Alternate Parts for S54LS175F
This table gives cross-reference parts and alternative options found for S54LS175F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS175F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30107SEX | IC LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | S54LS175F vs M38510/30107SEX |
SN74LS175ND | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | S54LS175F vs SN74LS175ND |
HD74LS175P-E | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | S54LS175F vs HD74LS175P-E |
M38510/30107BEX | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | S54LS175F vs M38510/30107BEX |
SN74LS175NDS | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | S54LS175F vs SN74LS175NDS |
74LS175N | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Philips Semiconductors | S54LS175F vs 74LS175N |
SN74LS175JDS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S54LS175F vs SN74LS175JDS |
SN54LS175J | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | S54LS175F vs SN54LS175J |
SN54LS175J | IC D FLIP-FLOP, FF/Latch | Honeywell Sensing and Control | S54LS175F vs SN54LS175J |
M38510/30107BEX | IC LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | S54LS175F vs M38510/30107BEX |