S54LS175F vs M38510/30107BEX feature comparison

S54LS175F NXP Semiconductors

Buy Now Datasheet

M38510/30107BEX Motorola Semiconductor Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 4 1
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 18 mA
Propagation Delay (tpd) 35 ns 55 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 30 MHz 25 MHz
Base Number Matches 2 1
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare S54LS175F with alternatives

Compare M38510/30107BEX with alternatives