Part Details for S524A40X11-RIT by Samsung Semiconductor
Overview of S524A40X11-RIT by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for S524A40X11-RIT
S524A40X11-RIT CAD Models
S524A40X11-RIT Part Data Attributes
|
S524A40X11-RIT
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S524A40X11-RIT
Samsung Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for S524A40X11-RIT
This table gives cross-reference parts and alternative options found for S524A40X11-RIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S524A40X11-RIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C01YE-GT3 | EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | S524A40X11-RIT vs CAT24C01YE-GT3 |
CAT24C01YE-GT3 | IC 128 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | S524A40X11-RIT vs CAT24C01YE-GT3 |
CAT24C01YI-GT3 | 1-kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL | onsemi | S524A40X11-RIT vs CAT24C01YI-GT3 |
CAT24C01YI-T3 | EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | S524A40X11-RIT vs CAT24C01YI-T3 |
CAT24C01YE | IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | S524A40X11-RIT vs CAT24C01YE |
CAT24C01YE-G | IC IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | onsemi | S524A40X11-RIT vs CAT24C01YE-G |
CAT24C01YIT3 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | S524A40X11-RIT vs CAT24C01YIT3 |
CAT24C01YI-GT3 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | S524A40X11-RIT vs CAT24C01YI-GT3 |
CAT24C01YE-T3 | EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | S524A40X11-RIT vs CAT24C01YE-T3 |
CAT24C01YI | IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | S524A40X11-RIT vs CAT24C01YI |