Memory
CAT24C01YI-GT3
Description: 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8

Overview of CAT24C01YI-GT3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C01YI-GT3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C01YI-GT3 by Rochester Electronics LLC

CAT24C01YI-GT3
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
GREEN, MO-153, TSSOP-8
Pin Count
8
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT24C01YI-GT3
    Rochester Electronics LLC
    128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8
    VS

Alternate Parts for CAT24C01YI-GT3

This table gives cross-reference parts and alternative options found for CAT24C01YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C01YE-GT3 EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01YE-GT3
CAT24C01YE-GT3 IC 128 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT24C01YI-GT3 vs CAT24C01YE-GT3
CAT24C01YI-GT3 1-kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL onsemi CAT24C01YI-GT3 vs CAT24C01YI-GT3
CAT24C01YI-T3 EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01YI-T3
CAT24C01YE IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT24C01YI-GT3 vs CAT24C01YE
S524A40X11-RIT EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor CAT24C01YI-GT3 vs S524A40X11-RIT
CAT24C01YE-G IC IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM onsemi CAT24C01YI-GT3 vs CAT24C01YE-G
CAT24C01YIT3 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01YIT3
CAT24C01YE-T3 EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01YE-T3
CAT24C01YI IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT24C01YI-GT3 vs CAT24C01YI
Part Number Description Manufacturer Compare
CAT24C01YIT3 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01YIT3
CAT24C21W EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, SOIC-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C21W
CAT24C01BGZE-TE13REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01BGZE-TE13REV-A
CAT25010YE-REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT25010YE-REV-C
CAT25010VE-1.8TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT25010VE-1.8TE13
CAT24C21ZI 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Rochester Electronics LLC CAT24C01YI-GT3 vs CAT24C21ZI
CAT24C21Y EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C21Y
CAT25010RE-1.8TE13REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT25010RE-1.8TE13REV-C
CAT24C21YE-TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C21YE-TE13
CAT24C01BJE-1.8REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor CAT24C01YI-GT3 vs CAT24C01BJE-1.8REV-A

Related Parts for CAT24C01YI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C01YI-GT3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C01YI-GT3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CAT24C01YI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT24C01YI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C01YI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C01YI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C01YI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C01YI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C01YI-GT3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: