Part Details for S5006M0047K5F10505 by YAGEO Corporation
Overview of S5006M0047K5F10505 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5006M0047K5F10505
S5006M0047K5F10505 CAD Models
S5006M0047K5F10505 Part Data Attributes
|
S5006M0047K5F10505
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S5006M0047K5F10505
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for S5006M0047K5F10505
This table gives cross-reference parts and alternative options found for S5006M0047K5F10505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5006M0047K5F10505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LAM0505MK00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 8470LAM0505MK00A |
1470LAM0505MKN511R | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 1470LAM0505MKN511R |
2470LAM0505MKN011C | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 2470LAM0505MKN011C |
S5006M0047F5F10505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | S5006M0047K5F10505 vs S5006M0047F5F10505 |
8470LAM0505MKN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 8470LAM0505MKN5F |
8470LAM0505MK07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 8470LAM0505MK07F |
8470LAM0505MKN311D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 8470LAM0505MKN311D |
2470LAM0505MKN711B | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 2470LAM0505MKN711B |
KS5476M6R3R1A5C05K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | S5006M0047K5F10505 vs KS5476M6R3R1A5C05K |
1470LAM0505MKN211M | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5006M0047K5F10505 vs 1470LAM0505MKN211M |