Part Details for S493-0025-02 by Bel Fuse
Overview of S493-0025-02 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S493-0025-02
S493-0025-02 CAD Models
S493-0025-02 Part Data Attributes
|
S493-0025-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S493-0025-02
Bel Fuse
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | F | |
JESD-30 Code | R-PDSO-G8 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 25 ns |
Alternate Parts for S493-0025-02
This table gives cross-reference parts and alternative options found for S493-0025-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S493-0025-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S477-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | Bel Fuse | S493-0025-02 vs S477-0025-02 |
A447-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | Bel Fuse | S493-0025-02 vs A447-0025-02 |
S450-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, SMD-14/8 | Bel Fuse | S493-0025-02 vs S450-0025-02 |
S497-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | Bel Fuse | S493-0025-02 vs S497-0025-02 |