Part Details for A447-0025-02 by Bel Fuse
Overview of A447-0025-02 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for A447-0025-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Ttl, Dip, 14pin, Plastic | 29 |
|
$0.3240 / $0.7200 | Buy Now |
Part Details for A447-0025-02
A447-0025-02 CAD Models
A447-0025-02 Part Data Attributes
|
A447-0025-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A447-0025-02
Bel Fuse
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | DIP, DIP8/14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | F | |
JESD-30 Code | R-PDIP-T8 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 25 ns | |
Width | 7.62 mm |
Alternate Parts for A447-0025-02
This table gives cross-reference parts and alternative options found for A447-0025-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A447-0025-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S477-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | Bel Fuse | A447-0025-02 vs S477-0025-02 |
S450-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, SMD-14/8 | Bel Fuse | A447-0025-02 vs S450-0025-02 |
S497-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | Bel Fuse | A447-0025-02 vs S497-0025-02 |