Part Details for S4012DRP by Littelfuse Inc
Overview of S4012DRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4012DRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2753
|
Newark | Scr Thyristor, 12A, 400V, To-252Aa, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:20Ma, Average On State Current:7.6A, On State Rms Current:12A, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:100A, Msl:- Rohs Compliant: Yes |Littelfuse S4012DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
12J3234
|
Newark | Scr Thyristor, 12A, 400V, To-252Aa, Full Reel, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:20Ma, Average On State Current:7.6A, On State Rms Current:12A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse S4012DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.8890 | Buy Now |
DISTI #
S4012DTR-ND
|
DigiKey | SCR 400V 12A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7100 / $0.7677 | Buy Now |
DISTI #
576-S4012DRP
|
Mouser Electronics | SCRs 12A 400V RoHS: Compliant | 0 |
|
$0.8090 | Order Now |
DISTI #
S4012DRP
|
TTI | SCRs 12A 400V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7100 / $0.7600 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.6A 400V TO252 (DPAK) SMT | 0 |
|
$1.4919 / $1.6411 | RFQ |
Part Details for S4012DRP
S4012DRP CAD Models
S4012DRP Part Data Attributes
|
S4012DRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4012DRP
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4012DRP
This table gives cross-reference parts and alternative options found for S4012DRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4012DRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6012DTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4012DRP vs S6012DTP56 |
S8012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | S4012DRP vs S8012VTP56 |
S8012DRP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4012DRP vs S8012DRP |
S6012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | S4012DRP vs S6012VTP56 |
S4012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | S4012DRP vs S4012VTP56 |
S4012DTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4012DRP vs S4012DTP56 |
S8012DTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4012DRP vs S8012DTP56 |
SK012DTP | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4012DRP vs SK012DTP |
SK012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | S4012DRP vs SK012VTP56 |
S8012DTP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4012DRP vs S8012DTP |