Part Details for SK012VTP56 by Littelfuse Inc
Overview of SK012VTP56 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK012VTP56
SK012VTP56 CAD Models
SK012VTP56 Part Data Attributes
|
SK012VTP56
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SK012VTP56
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for SK012VTP56
This table gives cross-reference parts and alternative options found for SK012VTP56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK012VTP56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8012DRP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012VTP56 vs S8012DRP56 |
SK012DTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012VTP56 vs SK012DTP56 |
SK012DRP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012VTP56 vs SK012DRP56 |
S8012DRP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012VTP56 vs S8012DRP |
SK012DRP | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012VTP56 vs SK012DRP |
S4012DRP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012VTP56 vs S4012DRP56 |
S6012VTP | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012VTP56 vs S6012VTP |
S4012VTP | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012VTP56 vs S4012VTP |
S4012DTP | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012VTP56 vs S4012DTP |
S8012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012VTP56 vs S8012VTP56 |