Part Details for S3MHM6G by Taiwan Semiconductor
Overview of S3MHM6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3MHM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3MHM6G-ND
|
DigiKey | DIODE GEN PURP 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for S3MHM6G
S3MHM6G CAD Models
S3MHM6G Part Data Attributes
|
S3MHM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3MHM6G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3MHM6G
This table gives cross-reference parts and alternative options found for S3MHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3MHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3M-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3MHM6G vs S3M-13-F |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | S3MHM6G vs US3M |
S3M-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3MHM6G vs S3M-GT3 |
FFM307-W | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Rectron Semiconductor | S3MHM6G vs FFM307-W |
S3M-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3MHM6G vs S3M-M3/9AT |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S3MHM6G vs S3M |
S3M_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S3MHM6G vs S3M_R1_00001 |
S3K-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3MHM6G vs S3K-13-F |
S3MHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3MHM6G vs S3MHR7G |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | S3MHM6G vs US3M |