Part Details for US3M by Diotec Semiconductor AG
Overview of US3M by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-US3MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 3A SMC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2957 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
637-US3M
|
Mouser Electronics | Rectifiers Ultrafast, SMC, 1000V, 3A, 150C RoHS: Compliant | 7705 |
|
$0.1280 / $0.4000 | Buy Now |
DISTI #
E02:0323_06677142
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2346 | Europe - 9000 |
|
$0.0883 / $0.1077 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMC - 1000V - 3A - 75ns RoHS: Compliant | 75000 Factory Stock |
|
$0.0856 / $0.1063 | Buy Now |
DISTI #
78440177
|
Verical | Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R Min Qty: 465 Package Multiple: 5 | Americas - 26770 |
|
$0.1484 / $0.1800 | Buy Now |
DISTI #
78436742
|
Verical | Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 9000 |
|
$0.0881 / $0.1074 | Buy Now |
|
Quest Components | 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AB | 1116 |
|
$0.1194 / $0.2238 | Buy Now |
DISTI #
US3M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 3A, 75ns, SMC, Ufmax: 1.7V, Ifsm: 100A Min Qty: 5 | 26770 |
|
$0.1070 / $0.1810 | Buy Now |
|
Master Electronics | Diode - Ultrafast - SMC - 1000V - 3A - 75ns RoHS: Compliant | 75000 Factory Stock |
|
$0.0856 / $0.1063 | Buy Now |
Part Details for US3M
US3M CAD Models
US3M Part Data Attributes
|
US3M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
US3M
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for US3M
This table gives cross-reference parts and alternative options found for US3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3M-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | US3M vs S3M-13-F |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | US3M vs US3M |
S3M-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | US3M vs S3M-GT3 |
FFM307-W | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Rectron Semiconductor | US3M vs FFM307-W |
S3M-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | US3M vs S3M-M3/9AT |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | US3M vs S3M |
S3M_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | US3M vs S3M_R1_00001 |
S3K-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | US3M vs S3K-13-F |
S3MHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | US3M vs S3MHR7G |
AS3M | Rectifier Diode, | Lite-On Semiconductor Corporation | US3M vs AS3M |