Part Details for S3M by Taiwan Semiconductor
Overview of S3M by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4746
|
Newark | Rectifier, Single, 1Kv, 3A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:1.5Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor S3M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 881 |
|
$0.1740 | Buy Now |
DISTI #
86AK8784
|
Newark | Rectifier, 1Kv, 3A, Do-214Ab Rohs Compliant: Yes |Taiwan Semiconductor S3M Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 / $0.1640 | Buy Now |
DISTI #
1801-S3MCT-ND
|
DigiKey | DIODE GEN PURP 3A DO214AB Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2918 In Stock |
|
$0.0899 / $0.4200 | Buy Now |
DISTI #
S3M
|
Avnet Americas | Diode Standard Recovery 1000V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 / $0.0615 | Buy Now |
DISTI #
821-S3M
|
Mouser Electronics | Rectifiers 3A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 2940 |
|
$0.0890 / $0.4200 | Buy Now |
DISTI #
E02:0323_17771746
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2408 | Europe - 1030 |
|
$0.0809 / $0.3663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | 0 |
|
$0.0657 | Buy Now |
|
Chip Stock | 418200 |
|
RFQ | ||
DISTI #
S3M
|
EBV Elektronik | Diode Standard Recovery 1000V 3A 2-Pin DO-214AB T/R (Alt: S3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
S3M-T
|
Maritex | Rectifying Diode, 1000V, 3A, -55+150 deg.C, SMD, DO214AB(SMC) Min Qty: 1 Package Multiple: 1 | 20 |
|
$0.1080 / $0.1630 | Buy Now |
Part Details for S3M
S3M CAD Models
S3M Part Data Attributes
|
S3M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3M
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3M
This table gives cross-reference parts and alternative options found for S3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3M-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3M vs S3M-13-F |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | S3M vs US3M |
S3M-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3M vs S3M-GT3 |
FFM307-W | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Rectron Semiconductor | S3M vs FFM307-W |
S3M-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3M vs S3M-M3/9AT |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S3M vs S3M |
S3M_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S3M vs S3M_R1_00001 |
S3K-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3M vs S3K-13-F |
S3MHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3M vs S3MHR7G |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | S3M vs US3M |