Part Details for S3M-TP by Micro Commercial Components
Overview of S3M-TP by Micro Commercial Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3M-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3M-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A SMC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1450 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
833-S3M-TP
|
Mouser Electronics | Rectifiers 1000V 3A RoHS: Compliant | 14757 |
|
$0.0940 / $0.3800 | Buy Now |
DISTI #
V36:1790_06837868
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2251 | Americas - 15000 |
|
$0.0407 / $0.0569 | Buy Now |
DISTI #
V72:2272_06837868
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2139 Container: Cut Strips | Americas - 420 |
|
$0.0618 / $0.3800 | Buy Now |
|
Future Electronics | S3M Series 3 A 1000 V Surface Mount Silicon Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0646 / $0.0716 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 1000V V(RRM), SILICON, DO-214AB | 5917 |
|
$0.0984 / $0.2460 | Buy Now |
DISTI #
S3M-TP
|
TME | Diode: rectifying, SMD, 1kV, 3A, DO214AB, Ufmax: 1.2V, Ifsm: 100A Min Qty: 5 | 3000 |
|
$0.1180 / $0.3150 | Buy Now |
DISTI #
SMC-S3M-TP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2328 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3A 1.2V@3A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS | 1689 |
|
$0.1494 / $0.2800 | Buy Now |
|
LCSC | 3A 1.2V3A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS | 1689 |
|
$0.1525 / $0.2857 | Buy Now |
Part Details for S3M-TP
S3M-TP CAD Models
S3M-TP Part Data Attributes:
|
S3M-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S3M-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for S3M-TP
This table gives cross-reference parts and alternative options found for S3M-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3M-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Gulfsemi | S3M-TP vs GR3M |
FR3M-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S3M-TP vs FR3M-T3-LF |
S3MHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3M-TP vs S3MHR6G |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3M-TP vs S3M |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Daco Semiconductor Co Ltd | S3M-TP vs S3M |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S3M-TP vs S3M |
S3K-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3M-TP vs S3K-7 |
S3M-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3M-TP vs S3M-M3/9AT |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S3M-TP vs S3M |
S3MHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3M-TP vs S3MHE3_A/H |