Part Details for S3J by Rugao Dachang Electronics Co Ltd
Overview of S3J by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3J
S3J CAD Models
S3J Part Data Attributes
|
S3J
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3J
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3J
This table gives cross-reference parts and alternative options found for S3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3J vs RS3JBF |
RS3JHV6G | Rectifier Diode, | Taiwan Semiconductor | S3J vs RS3JHV6G |
S3JB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | S3J vs S3JB-XX-TR30 |
CMR3U-06MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | S3J vs CMR3U-06MTR13PBFREE |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | S3J vs S3J |
GR3JB | Rectifier Diode, | Surge Components Inc | S3J vs GR3JB |
MURS360B-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | S3J vs MURS360B-13-F |
MURB3JG_R1_00001 | Rectifier Diode, | PanJit Semiconductor | S3J vs MURB3JG_R1_00001 |
NTE580 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | NTE Electronics Inc | S3J vs NTE580 |
ES3J | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3J vs ES3J |