Part Details for RS3JHV6G by Taiwan Semiconductor
Overview of RS3JHV6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3JHV6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Diode RoHS: Compliant | Americas - 27846 |
|
RFQ |
Part Details for RS3JHV6G
RS3JHV6G CAD Models
RS3JHV6G Part Data Attributes
|
RS3JHV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3JHV6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH FORWARD SURGE CURRENT CAPABILITY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 420 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3JHV6G
This table gives cross-reference parts and alternative options found for RS3JHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3JHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS3JHV6G vs RS3JBF |
S3JB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RS3JHV6G vs S3JB-XX-TR30 |
CMR3U-06MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3JHV6G vs CMR3U-06MTR13PBFREE |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | RS3JHV6G vs S3J |
GR3JB | Rectifier Diode, | Surge Components Inc | RS3JHV6G vs GR3JB |
MURS360B-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | RS3JHV6G vs MURS360B-13-F |
MURB3JG_R1_00001 | Rectifier Diode, | PanJit Semiconductor | RS3JHV6G vs MURB3JG_R1_00001 |
NTE580 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | NTE Electronics Inc | RS3JHV6G vs NTE580 |
ES3J | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS3JHV6G vs ES3J |
S3J-TR7G | Rectifier Diode, | Taiwan Semiconductor | RS3JHV6G vs S3J-TR7G |