Part Details for S34ML02G104BHI010 by SkyHigh Memory Limited
Overview of S34ML02G104BHI010 by SkyHigh Memory Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S34ML02G104BHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-34ML02G104BHI010
|
Mouser Electronics | NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63, | 0 |
|
$4.2700 / $4.7600 | Order Now |
Part Details for S34ML02G104BHI010
S34ML02G104BHI010 CAD Models
S34ML02G104BHI010 Part Data Attributes
|
S34ML02G104BHI010
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34ML02G104BHI010
SkyHigh Memory Limited
Flash, 128MX16, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms |
Alternate Parts for S34ML02G104BHI010
This table gives cross-reference parts and alternative options found for S34ML02G104BHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML02G104BHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML02G104BHI013 | Flash, 128MX16, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI010 vs S34ML02G104BHI013 |
S34ML02G104BHA013 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI010 vs S34ML02G104BHA013 |
S34ML02G104BHI003 | Flash, 128MX16, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI010 vs S34ML02G104BHI003 |
S34ML02G104BHB000 | Flash, 128MX16, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI010 vs S34ML02G104BHB000 |
S34ML02G104BHI010 | Flash, 128MX16, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI010 vs S34ML02G104BHI010 |
S34ML02G104BHB010 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI010 vs S34ML02G104BHB010 |
S34ML02G104BHA003 | Flash, 128MX16, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI010 vs S34ML02G104BHA003 |
S34ML02G104BHV010 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI010 vs S34ML02G104BHV010 |
S34ML02G104BHV003 | Flash, 128MX16, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI010 vs S34ML02G104BHV003 |