Part Details for S34ML02G104BHI000 by Cypress Semiconductor
Overview of S34ML02G104BHI000 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S34ML02G104BHI000
S34ML02G104BHI000 CAD Models
S34ML02G104BHI000 Part Data Attributes
|
S34ML02G104BHI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML02G104BHI000
Cypress Semiconductor
Flash, 128MX16, 25ns, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-07-08 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for S34ML02G104BHI000
This table gives cross-reference parts and alternative options found for S34ML02G104BHI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML02G104BHI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML02G104BHI010 | Flash, 128MX16, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI000 vs S34ML02G104BHI010 |
S34ML02G104BHV013 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI000 vs S34ML02G104BHV013 |
S34ML02G104BHA000 | Flash, 128MX16, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI000 vs S34ML02G104BHA000 |
S34ML02G104BHI003 | Flash, 128MX16, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI000 vs S34ML02G104BHI003 |
S34ML02G104BHI010 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI000 vs S34ML02G104BHI010 |
S34ML02G104BHV003 | Flash, 128MX16, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI000 vs S34ML02G104BHV003 |
S34ML02G104BHA013 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI000 vs S34ML02G104BHA013 |
S34ML02G104BHV010 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI000 vs S34ML02G104BHV010 |
S34ML02G104BHB010 | Flash, 128MX16, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML02G104BHI000 vs S34ML02G104BHB010 |
S34ML02G104BHB000 | Flash, 128MX16, PBGA63, BGA-63 | Cypress Semiconductor | S34ML02G104BHI000 vs S34ML02G104BHB000 |