Part Details for TIC116C by Texas Instruments
Overview of TIC116C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC116C
TIC116C CAD Models
TIC116C Part Data Attributes:
|
TIC116C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC116C
Texas Instruments
8A, 300V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC116C
This table gives cross-reference parts and alternative options found for TIC116C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF8G41A | Silicon Controlled Rectifier, 12.6 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | TIC116C vs SF8G41A |
TYN412 | 12A, 400V, SCR, TO-220AB | STMicroelectronics | TIC116C vs TYN412 |
MCR8D | 8A, 400V, SCR, TO-220AB | Motorola Mobility LLC | TIC116C vs MCR8D |
MCR218-6 | 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TIC116C vs MCR218-6 |
MCR218-6G | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | TIC116C vs MCR218-6G |
S4008RTP | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116C vs S4008RTP |
S4008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC116C vs S4008R |
TIC116D | Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | Bourns Inc | TIC116C vs TIC116D |
TIC116D | 8A, 400V, SCR | Texas Instruments | TIC116C vs TIC116D |