Part Details for S2S4Y by Sharp Corp
Overview of S2S4Y by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2S4Y
S2S4Y CAD Models
S2S4Y Part Data Attributes
|
S2S4Y
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
S2S4Y
Sharp Corp
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, MINIFLAT, SOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for S2S4Y
This table gives cross-reference parts and alternative options found for S2S4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2S4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2S4B | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | S2S4Y vs S2S4B |
S2S4BY0F | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | S2S4Y vs S2S4BY0F |
S2S4000F | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | S2S4Y vs S2S4000F |
S2S4 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | S2S4Y vs S2S4 |
S2S4BY | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | S2S4Y vs S2S4BY |