Part Details for S2K-T by Taiwan Semiconductor
Overview of S2K-T by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S2K-TTR-ND
|
DigiKey | 2A, 800V, STANDARD RECTIFIER Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0454 / $0.0705 | Buy Now |
DISTI #
S2K-T
|
Avnet Americas | 2A, 800V, Standard Recovery Rectifier - Tape and Reel (Alt: S2K-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
821-S2K-T
|
Mouser Electronics | Rectifiers 2A, 800V, Standard Rectifier RoHS: Compliant | 0 |
|
$0.0420 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0511 | Buy Now |
Part Details for S2K-T
S2K-T CAD Models
S2K-T Part Data Attributes
|
S2K-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S2K-T
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S2K-T
This table gives cross-reference parts and alternative options found for S2K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214B-S2K | Rectifier Diode, | Bourns Inc | S2K-T vs CD214B-S2K |
HS2KAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S2K-T vs HS2KAF-T |
RS2KALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | S2K-T vs RS2KALH |
S2KALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S2K-T vs S2KALH |
RS2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | S2K-T vs RS2KAL |
S2KFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | S2K-T vs S2KFSH |
S2KAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S2K-T vs S2KAF-T |
S2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S2K-T vs S2KAL |
HS2KA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2K-T vs HS2KA-T |
CD214B-FS2K | Rectifier Diode, | Bourns Inc | S2K-T vs CD214B-FS2K |