-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3610
|
Newark | Dio Rect Vrrm 800V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-FS2K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
118-CD214B-FS2KCT-ND
|
DigiKey | DIODE GEN PURP 800V 2A 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9770 In Stock |
|
$0.1313 / $0.5600 | Buy Now |
DISTI #
CD214B-FS2K
|
Avnet Americas | Diode Fast Recovery 800V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-FS2K) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
652-CD214B-FS2K
|
Mouser Electronics | Rectifiers 800V 2A RoHS: Compliant | 7288 |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
V72:2272_19202843
|
Arrow Electronics | Rectifier Diode Switching 800V 2A 35ns 2-Pin SMB T/R Min Qty: 706 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2209 Container: Cut Strips | Americas - 9880 |
|
$0.1347 / $0.1416 | Buy Now |
DISTI #
71106699
|
RS | A 800V, 2A, SMB Compatible, Fast Response Rectifier Diode | Bourns CD214B-FS2K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 / $0.2140 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1303 / $0.2730 | Buy Now |
DISTI #
61378540
|
Verical | Rectifier Diode Switching 800V 2A 35ns 2-Pin SMB T/R Min Qty: 706 Package Multiple: 1 Date Code: 2209 | Americas - 9880 |
|
$0.1347 | Buy Now |
DISTI #
CD214B-FS2K
|
TTI | Rectifiers 800V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1310 | Buy Now |
DISTI #
CD214B-FS2K
|
Avnet Abacus | - Tape and Reel (Alt: CD214B-FS2K) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214B-FS2K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-FS2K
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CD214B-FS2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-FS2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214B-S2K | Rectifier Diode, | Bourns Inc | CD214B-FS2K vs CD214B-S2K |
HS2KAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs HS2KAF-T |
RS2KALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | CD214B-FS2K vs RS2KALH |
S2KALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs S2KALH |
RS2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | CD214B-FS2K vs RS2KAL |
S2KFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs S2KFSH |
S2KAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs S2KAF-T |
S2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs S2KAL |
S2K-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs S2K-T |
HS2KA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CD214B-FS2K vs HS2KA-T |