Part Details for S2AA-T1 by Won-Top Electronics Co Ltd
Overview of S2AA-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2AA-T1
S2AA-T1 CAD Models
S2AA-T1 Part Data Attributes
|
S2AA-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2AA-T1
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for S2AA-T1
This table gives cross-reference parts and alternative options found for S2AA-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2AA-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHFMBF201 | Rectifier Diode, | Surge Components Inc | S2AA-T1 vs SHFMBF201 |
HS2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S2AA-T1 vs HS2A |
SEFMAF210 | Rectifier Diode, | Surge Components Inc | S2AA-T1 vs SEFMAF210 |
UF2001 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | S2AA-T1 vs UF2001 |
HFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | S2AA-T1 vs HFM201L-HF-T |
FMAF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S2AA-T1 vs FMAF201 |
FM250-HF-W | Rectifier Diode, | Rectron Semiconductor | S2AA-T1 vs FM250-HF-W |
UF2AA | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | S2AA-T1 vs UF2AA |
UF2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S2AA-T1 vs UF2A |
HFM201-HF-T | Rectifier Diode, | Rectron Semiconductor | S2AA-T1 vs HFM201-HF-T |