Part Details for S29WS512P0PBAW002 by Cypress Semiconductor
Overview of S29WS512P0PBAW002 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS512P0PBAW002
S29WS512P0PBAW002 CAD Models
S29WS512P0PBAW002 Part Data Attributes
|
S29WS512P0PBAW002
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29WS512P0PBAW002
Cypress Semiconductor
Flash, 32MX16, 80ns, PBGA84, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 11.6 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8, 510 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29WS512P0PBAW002
This table gives cross-reference parts and alternative options found for S29WS512P0PBAW002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS512P0PBAW002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS512P0PBFW002 | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | Spansion | S29WS512P0PBAW002 vs S29WS512P0PBFW002 |
S29WS512POPBAW002 | Flash, 32MX16, 11.2ns, PBGA84 | Spansion | S29WS512P0PBAW002 vs S29WS512POPBAW002 |
S29WS512P0PBFW002 | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS512P0PBAW002 vs S29WS512P0PBFW002 |
S29WS512P0PBFW000 | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS512P0PBAW002 vs S29WS512P0PBFW000 |
S29WS512POPBFW000 | Flash, 32MX16, 11.2ns, PBGA84 | Cypress Semiconductor | S29WS512P0PBAW002 vs S29WS512POPBFW000 |
S29WS512P0PBAW002 | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | Spansion | S29WS512P0PBAW002 vs S29WS512P0PBAW002 |
S29WS512POPBAW003 | Flash, 32MX16, 11.2ns, PBGA84 | Cypress Semiconductor | S29WS512P0PBAW002 vs S29WS512POPBAW003 |
S29WS512POPBFW003 | Flash, 32MX16, 11.2ns, PBGA84, | Spansion | S29WS512P0PBAW002 vs S29WS512POPBFW003 |
S29WS512P0PBAW000 | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS512P0PBAW002 vs S29WS512P0PBAW000 |
S29WS512POPBAW000 | Flash, 32MX16, 11.2ns, PBGA84 | Cypress Semiconductor | S29WS512P0PBAW002 vs S29WS512POPBAW000 |