S29WS512POPBFW003
Description: Flash, 32MX16, 11.2ns, PBGA84,

Overview of S29WS512POPBFW003 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29WS512POPBFW003 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29WS512POPBFW003 by Spansion

S29WS512POPBFW003
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
11.2 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Sectors/Size
8, 510
Number of Terminals
84
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA84,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.08 mA
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. S29WS512POPBFW003
    Spansion
    Flash, 32MX16, 11.2ns, PBGA84,
    VS

Alternate Parts for S29WS512POPBFW003

This table gives cross-reference parts and alternative options found for S29WS512POPBFW003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS512POPBFW003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29WS512P0PBAW002 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512P0PBAW002
S29WS512POPBFW002 Flash, 32MX16, 11.2ns, PBGA84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512POPBFW002
S29WS512POPBAW002 Flash, 32MX16, 11.2ns, PBGA84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512POPBAW002
S29WS512POPBFW002 Flash, 32MX16, 11.2ns, PBGA84, Spansion S29WS512POPBFW003 vs S29WS512POPBFW002
S29WS512P0PBAW000 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512P0PBAW000
S29WS512P0PBAW003 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512P0PBAW003
S29WS512POPBAW003 Flash, 32MX16, 11.2ns, PBGA84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512POPBAW003
S29WS512P0PBFW002 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512P0PBFW002
S29WS512P0PBFW000 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS512P0PBFW000
S29WS512POPBAW000 Flash, 32MX16, 11.2ns, PBGA84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512POPBAW000
Part Number Description Manufacturer Compare
S29WS512P0PBFW000 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS512POPBFW003 vs S29WS512P0PBFW000
S29WS512P0PBAW000 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS512P0PBAW000
S29WS512PABBFW000 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS512PABBFW000
S29WS256RAABHW402 Flash, 32MX16, PBGA84, 11.6 X 8 MM, LEAD FREE, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS256RAABHW402
S29WS256R0PBHW402 Flash, 32MX16, PBGA84, 11.6 X 8 MM, LEAD FREE, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS256R0PBHW402
S71WS512RD0HH30S3 Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S29WS512POPBFW003 vs S71WS512RD0HH30S3
S71WS512RE0HH30T0 Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S29WS512POPBFW003 vs S71WS512RE0HH30T0
S29WS512P0LBFW000 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS512P0LBFW000
S71WS512RD0HH3292 Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S29WS512POPBFW003 vs S71WS512RD0HH3292
S29WS512P0PBAW002 Flash, 32MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS512POPBFW003 vs S29WS512P0PBAW002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29WS512POPBFW003 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29WS512POPBFW003 by Spansion

Select Manufacturer
Which Manufacturer of S29WS512POPBFW003 would you like to use for your alert(s)?
  • Please alert me when S29WS512POPBFW003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29WS512POPBFW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29WS512POPBFW003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29WS512POPBFW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29WS512POPBFW003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29WS512POPBFW003 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: