S29WS256POSBAW002
Description: Flash, 16MX16, 9ns, PBGA84

Overview of S29WS256POSBAW002 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29WS256POSBAW002 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29WS256POSBAW002 by Spansion

S29WS256POSBAW002
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Package Description
FBGA, BGA84,10X12,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
9 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Sectors/Size
8,254
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA84,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.08 mA
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. S29WS256POSBAW002
    Spansion
    Flash, 16MX16, 9ns, PBGA84
    VS

Alternate Parts for S29WS256POSBAW002

This table gives cross-reference parts and alternative options found for S29WS256POSBAW002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS256POSBAW002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29WS256POSBAW003 Flash, 16MX16, 9ns, PBGA84 Cypress Semiconductor S29WS256POSBAW002 vs S29WS256POSBAW003
S29WS256P0SBAW002 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256POSBAW002 vs S29WS256P0SBAW002
S29WS256P0SBAW000 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256POSBAW002 vs S29WS256P0SBAW000
S29WS256P0SBFW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256POSBAW002 vs S29WS256P0SBFW003
S29WS256P0SBAW002 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256POSBAW002 vs S29WS256P0SBAW002
S29WS256P0SBFW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256POSBAW002 vs S29WS256P0SBFW003
S29WS256POSBAW003 Flash, 16MX16, 9ns, PBGA84 Spansion S29WS256POSBAW002 vs S29WS256POSBAW003
S29WS256POSBAW000 Flash, 16MX16, 9ns, PBGA84 Cypress Semiconductor S29WS256POSBAW002 vs S29WS256POSBAW000
S29WS256P0SBAW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256POSBAW002 vs S29WS256P0SBAW003
S29WS256P0SBAW000 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256POSBAW002 vs S29WS256P0SBAW000
Part Number Description Manufacturer Compare
S29PL127J70BFW013 Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29WS256POSBAW002 vs S29PL127J70BFW013
S29GL128P11TAIR10 Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29WS256POSBAW002 vs S29GL128P11TAIR10
S29PL127J70BAW01 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29WS256POSBAW002 vs S29PL127J70BAW01
S29PL127J60TAI132 Flash, 8MX16, 60ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29WS256POSBAW002 vs S29PL127J60TAI132
S29GL256P11FFIV10 Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29WS256POSBAW002 vs S29GL256P11FFIV10
S29GL128S90TFI023 Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE Spansion S29WS256POSBAW002 vs S29GL128S90TFI023
S29PL256N70GFWW03 Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 Spansion S29WS256POSBAW002 vs S29PL256N70GFWW03
S29GL128S11DHIV10 Flash, 16MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29WS256POSBAW002 vs S29GL128S11DHIV10
S29PL127J70TAW13 Flash, 8MX16, 70ns, PDSO56, 20 X 14 MM, TSOP-56 Spansion S29WS256POSBAW002 vs S29PL127J70TAW13
AM29LV128ML123PCI Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD S29WS256POSBAW002 vs AM29LV128ML123PCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29WS256POSBAW002 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29WS256POSBAW002 by Spansion

Select Manufacturer
Which Manufacturer of S29WS256POSBAW002 would you like to use for your alert(s)?
  • Please alert me when S29WS256POSBAW002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29WS256POSBAW002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29WS256POSBAW002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29WS256POSBAW002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29WS256POSBAW002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29WS256POSBAW002 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: