Part Details for S29WS128J0PBAI01 by Spansion
Overview of S29WS128J0PBAI01 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS128J0PBAI01
S29WS128J0PBAI01 CAD Models
S29WS128J0PBAI01 Part Data Attributes
|
S29WS128J0PBAI01
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29WS128J0PBAI01
Spansion
Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA84,10X12,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 84 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29WS128J0PBAI01
This table gives cross-reference parts and alternative options found for S29WS128J0PBAI01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS128J0PBAI01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS128J0PBAI003 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBAI003 |
S29WS128J0PBFI01 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBFI01 |
S29WS128J0PBAW102 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBAW102 |
S29WS128J0SBFW012 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0SBFW012 |
S29WS128J0PBAI002 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBAI002 |
S29WS128J0PBAW12 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBAW12 |
S29WS128J0PBAW012 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBAW012 |
S29WS128J0PBAI102 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBAI102 |
S29WS128J0PBFW100 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBFW100 |
S29WS128J0PBFW012 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAI01 vs S29WS128J0PBFW012 |