Part Details for S29WS128J0PBAW12 by Spansion
Overview of S29WS128J0PBAW12 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS128J0PBAW12
S29WS128J0PBAW12 CAD Models
S29WS128J0PBAW12 Part Data Attributes
|
S29WS128J0PBAW12
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29WS128J0PBAW12
Spansion
Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SYNCHRONOUS BURST MODE ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29WS128J0PBAW12
This table gives cross-reference parts and alternative options found for S29WS128J0PBAW12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS128J0PBAW12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS128J0SBAW003 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0SBAW003 |
S29WS128J0PBAI010 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBAI010 |
S29WS128J0PBFW10 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBFW10 |
S29WS128J0PBFW100 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBFW100 |
S29WS128J0SBAW010 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0SBAW010 |
S29WS128J0PBFW002 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBFW002 |
S29WS128J0PBAI002 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBAI002 |
S29WS128J0SBFI013 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0SBFI013 |
S29WS128J0PBAI00 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBAI00 |
S29WS128J0PBFI100 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW12 vs S29WS128J0PBFI100 |