Memory
S29WS064J0SBAW000
Description: Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80

Overview of S29WS064J0SBAW000 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29WS064J0SBAW000 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29WS064J0SBAW000 by Spansion

S29WS064J0SBAW000
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
VFBGA, BGA80,8X10,32
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
Length
9 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
80
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA80,8X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.00005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. S29WS064J0SBAW000
    Spansion
    Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80
    VS

Alternate Parts for S29WS064J0SBAW000

This table gives cross-reference parts and alternative options found for S29WS064J0SBAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS064J0SBAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29WS064J0SBAI002 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBAI002
S29WS064J0PBFW01 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBFW01
S29WS064J0SBAW013 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBAW013
S29WS064J0SBFW12 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBFW12
S29WS064J0PBFI02 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBFI02
S29WS064J0PBFI002 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBFI002
S29WS064J0PBAI000 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBAI000
S29WS064J0PBFW012 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBFW012
S29WS064J0PBAW02 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBAW02
S29WS064J0PBAW012 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBAW012
Part Number Description Manufacturer Compare
AM29PDL640G63WSI Flash, 4MX16, 65ns, PBGA80, 12 X 11 MM, 0.80 MM PITCH, FBGA-80 AMD S29WS064J0SBAW000 vs AM29PDL640G63WSI
S29WS064J0SBFI002 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBFI002
M58WR064HL70ZA6F Flash, 4MX16, PBGA80, 10 X 12 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-80 Numonyx Memory Solutions S29WS064J0SBAW000 vs M58WR064HL70ZA6F
S29WS064J0SBFW01 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBFW01
S29WS064K0SBAW113 Flash, 4MX16, 7ns, PBGA80 Spansion S29WS064J0SBAW000 vs S29WS064K0SBAW113
S29WS064K0PBFW012 Flash, 4MX16, 7ns, PBGA80 Spansion S29WS064J0SBAW000 vs S29WS064K0PBFW012
AM29BDS640GB78WSI Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80 AMD S29WS064J0SBAW000 vs AM29BDS640GB78WSI
S29WS064J0SBAW002 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBAW002
S29WS064J0PBFW02 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0PBFW02
S29WS064J0SBAW01 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion S29WS064J0SBAW000 vs S29WS064J0SBAW01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29WS064J0SBAW000 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29WS064J0SBAW000 by Spansion

  • Please alert me when S29WS064J0SBAW000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29WS064J0SBAW000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29WS064J0SBAW000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29WS064J0SBAW000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29WS064J0SBAW000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29WS064J0SBAW000 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: