Part Details for S29WS064J0SBAI002 by Spansion
Overview of S29WS064J0SBAI002 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS064J0SBAI002
S29WS064J0SBAI002 CAD Models
S29WS064J0SBAI002 Part Data Attributes
|
S29WS064J0SBAI002
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29WS064J0SBAI002
Spansion
Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA80,8X10,32 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for S29WS064J0SBAI002
This table gives cross-reference parts and alternative options found for S29WS064J0SBAI002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS064J0SBAI002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS064J0SBFW003 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0SBFW003 |
S29WS064J0SBAI000 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0SBAI000 |
S29WS064J0SBAW002 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0SBAW002 |
S29WS064J0SBFW002 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0SBFW002 |
S29WS064J0SBAW01 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0SBAW01 |
S29WS064J0PBAW13 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0PBAW13 |
S29WS064J0SBAI003 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0SBAI003 |
S29WS064J0PBFW01 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0PBFW01 |
S29WS064J0PBFI013 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0PBFI013 |
S29WS064J0PBAI01 | Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 | Spansion | S29WS064J0SBAI002 vs S29WS064J0PBAI01 |