Part Details for S29WS064K0SBFI013 by Spansion
Overview of S29WS064K0SBFI013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS064K0SBFI013
S29WS064K0SBFI013 CAD Models
S29WS064K0SBFI013 Part Data Attributes
|
S29WS064K0SBFI013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29WS064K0SBFI013
Spansion
Flash, 4MX16, 7ns, PBGA80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Package Description | VFBGA, BGA80,8X10,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,124 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for S29WS064K0SBFI013
This table gives cross-reference parts and alternative options found for S29WS064K0SBFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS064K0SBFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS064KBABAI112 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064KBABAI112 |
S29WS064K0SBFI010 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0SBFI010 |
S29WS064KBABFI113 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064KBABFI113 |
S29WS064K0LBFI013 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0LBFI013 |
S29WS064K0LBAI110 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0LBAI110 |
S29WS064K0LBAI113 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0LBAI113 |
S29WS064K0LBFI010 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0LBFI010 |
S29WS064K0LBFI112 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0LBFI112 |
S29WS064K0SBAI010 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0SBAI010 |
S29WS064K0SBFI012 | Flash, 4MX16, 7ns, PBGA80 | Spansion | S29WS064K0SBFI013 vs S29WS064K0SBFI012 |