Part Details for S29PL129N65GFWW00 by Cypress Semiconductor
Overview of S29PL129N65GFWW00 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S29PL129N65GFWW00
S29PL129N65GFWW00 CAD Models
S29PL129N65GFWW00 Part Data Attributes
|
S29PL129N65GFWW00
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL129N65GFWW00
Cypress Semiconductor
Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA64,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,62 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 32K,128K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL129N65GFWW00
This table gives cross-reference parts and alternative options found for S29PL129N65GFWW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL129N65GFWW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J65BAI020 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127J65BAI020 |
S29PL127J65BAW033 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127J65BAW033 |
S29PL127J65BAW033 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL129N65GFWW00 vs S29PL127J65BAW033 |
S29PL127N65GAWW02 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29PL129N65GFWW00 vs S29PL127N65GAWW02 |
S29PL127J65BAW031 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127J65BAW031 |
S29PL127J65BAW023 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Spansion | S29PL129N65GFWW00 vs S29PL127J65BAW023 |
S29PL127J65BAI031 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127J65BAI031 |
S29PL127J65BFI023 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127J65BFI023 |
S29PL127J65BAI033 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127J65BAI033 |
S29PL127N65GFW000 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29PL129N65GFWW00 vs S29PL127N65GFW000 |