Part Details for S29PL127N65GAW000 by Cypress Semiconductor
Overview of S29PL127N65GAW000 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL127N65GAW000
S29PL127N65GAW000 CAD Models
S29PL127N65GAW000 Part Data Attributes
|
S29PL127N65GAW000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL127N65GAW000
Cypress Semiconductor
Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL127N65GAW000
This table gives cross-reference parts and alternative options found for S29PL127N65GAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127N65GAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J65BAI021 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Spansion | S29PL127N65GAW000 vs S29PL127J65BAI021 |
S29PL129N65GFI000 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL127N65GAW000 vs S29PL129N65GFI000 |
S29PL127J65BAW021 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Spansion | S29PL127N65GAW000 vs S29PL127J65BAW021 |
S29PL127N65GAWW03 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S29PL127N65GAW000 vs S29PL127N65GAWW03 |
S29PL127N65GAW002 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL127N65GAW000 vs S29PL127N65GAW002 |
S29PL127J65BAW031 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL127N65GAW000 vs S29PL127J65BAW031 |
S29PL129N65GAW002 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL127N65GAW000 vs S29PL129N65GAW002 |
S29PL127J65BAI031 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL127N65GAW000 vs S29PL127J65BAI031 |
S29PL129N65GAI000 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL127N65GAW000 vs S29PL129N65GAI000 |
S29PL127J65BAI033 | Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL127N65GAW000 vs S29PL127J65BAI033 |