S29PL127J70BFI12
Description: Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80

Overview of S29PL127J70BFI12 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL127J70BFI12 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL127J70BFI12 by Cypress Semiconductor

S29PL127J70BFI12
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
8 X 11 MM, LEAD FREE, FBGA-80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B80
Length
11 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
80
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. S29PL127J70BFI12
    Cypress Semiconductor
    Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80
    VS

Alternate Parts for S29PL127J70BFI12

This table gives cross-reference parts and alternative options found for S29PL127J70BFI12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J70BFI12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL127J70BAI03 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29PL127J70BFI12 vs S29PL127J70BAI03
S29PL127J70BAI03 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAI03
S29PL127J70BFW02 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFW02
S29PL127J70BFW01 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Spansion S29PL127J70BFI12 vs S29PL127J70BFW01
S29PL127J70BFW01 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFW01
S29PL127J70BAW03 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAW03
S29PL127J70BFW03 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFW03
S29PL127J70BFI13 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFI13
S29PL127J70BAI11 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAI11
S29PL127J70BAW02 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29PL127J70BFI12 vs S29PL127J70BAW02
Part Number Description Manufacturer Compare
S29PL127J70BAW10 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAW10
S29PL127J70BAI01 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAI01
S29PL127J70BAI12 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAI12
S29PL127J70BFI10 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFI10
S29PL127J70BAF02 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAF02
S29PL127J70BAW03 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAW03
S29PL127J70BAI11 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAI11
S29PL127J70BFW13 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFW13
S29PL127J70BAI03 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BAI03
S29PL127J70BFI01 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J70BFI12 vs S29PL127J70BFI01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL127J70BFI12 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL127J70BFI12 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29PL127J70BFI12 would you like to use for your alert(s)?
  • Please alert me when S29PL127J70BFI12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL127J70BFI12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL127J70BFI12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL127J70BFI12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL127J70BFI12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL127J70BFI12 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: