There are no models available for this part yet.
Overview of S29PL127J70BAI11 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for S29PL127J70BAI11 by Cypress Semiconductor
Part Data Attributes for S29PL127J70BAI11 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
VFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
70 ns
|
Additional Feature
|
TOP AND BOTTOM BOOT BLOCK
|
Boot Block
|
BOTTOM/TOP
|
JESD-30 Code
|
R-PBGA-B80
|
Length
|
11 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
80
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
8 mm
|
Alternate Parts for S29PL127J70BAI11
This table gives cross-reference parts and alternative options found for S29PL127J70BAI11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J70BAI11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J70BAI03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Spansion | S29PL127J70BAI11 vs S29PL127J70BAI03 |
S29PL127J70BAI03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BAI03 |
S29PL127J70BFW02 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BFW02 |
S29PL127J70BFW01 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Spansion | S29PL127J70BAI11 vs S29PL127J70BFW01 |
S29PL127J70BFI12 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BFI12 |
S29PL127J70BFW01 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BFW01 |
S29PL127J70BAW03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BAW03 |
S29PL127J70BFW03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BFW03 |
S29PL127J70BFI13 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI11 vs S29PL127J70BFI13 |
S29PL127J70BAW02 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Spansion | S29PL127J70BAI11 vs S29PL127J70BAW02 |