Part Details for S29PL064J70BAI122 by Cypress Semiconductor
Overview of S29PL064J70BAI122 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29PL064J70BAI122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 16757 |
|
RFQ |
Part Details for S29PL064J70BAI122
S29PL064J70BAI122 CAD Models
S29PL064J70BAI122 Part Data Attributes
|
S29PL064J70BAI122
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL064J70BAI122
Cypress Semiconductor
Flash, 4MX16, 70ns, PBGA48, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP AND BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29PL064J70BAI122
This table gives cross-reference parts and alternative options found for S29PL064J70BAI122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J70BAI122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL064J70BHI000 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J70BAI122 vs S29JL064J70BHI000 |
S29PL064J70BAI12 | Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29PL064J70BAI122 vs S29PL064J70BAI12 |
S29JL064J70BHI000 | Flash, 4MX16, 70ns, PBGA48, | Infineon Technologies AG | S29PL064J70BAI122 vs S29JL064J70BHI000 |
S29PL064J70BFW122 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J70BAI122 vs S29PL064J70BFW122 |
M29DW641F70ZE6T | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | S29PL064J70BAI122 vs M29DW641F70ZE6T |
S29PL064J70BAW121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J70BAI122 vs S29PL064J70BAW121 |
M29DW640F70ZE1F | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29PL064J70BAI122 vs M29DW640F70ZE1F |
S29PL064J70BAW123 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J70BAI122 vs S29PL064J70BAW123 |
S29PL64J70BFI12 | Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29PL064J70BAI122 vs S29PL64J70BFI12 |
M29DW640F70ZE6 | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29PL064J70BAI122 vs M29DW640F70ZE6 |