Datasheets
S29PL064J70BFW122 by:

Flash, 4MX16, 70ns, PBGA48, FBGA-48

Part Details for S29PL064J70BFW122 by Cypress Semiconductor

Overview of S29PL064J70BFW122 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for S29PL064J70BFW122

S29PL064J70BFW122 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29PL064J70BFW122 Part Data Attributes

S29PL064J70BFW122 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
S29PL064J70BFW122 Cypress Semiconductor Flash, 4MX16, 70ns, PBGA48, FBGA-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description FBGA-48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature TOP AND BOTTOM BOOT BLOCK
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
JESD-609 Code e1
Length 8.15 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 16,126
Number of Terminals 48
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 8 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 6.15 mm

Alternate Parts for S29PL064J70BFW122

This table gives cross-reference parts and alternative options found for S29PL064J70BFW122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J70BFW122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29DW640F70ZE1 Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29PL064J70BFW122 vs M29DW640F70ZE1
S29PL064J70BFI12 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL064J70BFW122 vs S29PL064J70BFI12
M29DW640F70ZE6 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J70BFW122 vs M29DW640F70ZE6
S29PL064J70BAI120 Flash, 4MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J70BFW122 vs S29PL064J70BAI120
M29DW640F70ZE1T Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29PL064J70BFW122 vs M29DW640F70ZE1T
S29PL64J70BFI12 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL064J70BFW122 vs S29PL64J70BFI12
S29PL64J70BFW12 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL064J70BFW122 vs S29PL64J70BFW12
M29DW641F70ZE6 Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29PL064J70BFW122 vs M29DW641F70ZE6
M29DW641F70ZE6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J70BFW122 vs M29DW641F70ZE6F
S29JL064J70BHI003 Flash, 4MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J70BFW122 vs S29JL064J70BHI003
Part Number Description Manufacturer Compare
M29DW640F70ZE1 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J70BFW122 vs M29DW640F70ZE1
SST39VF400A-70-4C-M1QE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 Microchip Technology Inc S29PL064J70BFW122 vs SST39VF400A-70-4C-M1QE
HY29LV400BF-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc S29PL064J70BFW122 vs HY29LV400BF-70
M29W400B-150ZA1 512KX8 FLASH 2.7V PROM, 150ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics S29PL064J70BFW122 vs M29W400B-150ZA1
AT49BV640-85CJ Flash, 4MX16, 85ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48 Atmel Corporation S29PL064J70BFW122 vs AT49BV640-85CJ
M29DW640F70ZE6 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J70BFW122 vs M29DW640F70ZE6
EN29LV400AB-45RBCP Flash, 256KX16, 45ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc S29PL064J70BFW122 vs EN29LV400AB-45RBCP
M29W400T-120ZA5 512KX8 FLASH 2.7V PROM, 120ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics S29PL064J70BFW122 vs M29W400T-120ZA5
AM29LV400T90WAC Flash, 512KX8, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion S29PL064J70BFW122 vs AM29LV400T90WAC
MX28F640C3BXAC-90 Flash, 4MX16, 90ns, PBGA48, 11 X 12 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 Macronix International Co Ltd S29PL064J70BFW122 vs MX28F640C3BXAC-90

S29PL064J70BFW122 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL064J70BFW122 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL064J70BFW122 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29PL064J70BFW122 would you like to use for your alert(s)?
  • Please alert me when S29PL064J70BFW122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL064J70BFW122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL064J70BFW122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL064J70BFW122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL064J70BFW122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL064J70BFW122 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: