S29PL064J55BFW120
Description: Flash, 4MX16, 55ns, PBGA48, FBGA-48

Overview of S29PL064J55BFW120 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S29PL064J55BFW120 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL064J55BFW120 by Cypress Semiconductor

S29PL064J55BFW120
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
VFBGA, BGA48,6X8,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29PL064J55BFW120
    Cypress Semiconductor
    Flash, 4MX16, 55ns, PBGA48, FBGA-48
    VS

Alternate Parts for S29PL064J55BFW120

This table gives cross-reference parts and alternative options found for S29PL064J55BFW120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J55BFW120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL064J55BAI122 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BAI122
S29PL064J55BFI123 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BFI123
S29PL064J55BAW122 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BAW122
S29PL064J55BFI121 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BFI121
S29PL064J55BAW120 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BFW120 vs S29PL064J55BAW120
S29PL064J55BAI121 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BFW120 vs S29PL064J55BAI121
S29PL064J55BFW123 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BFW123
S29PL064J55BAW123 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BFW120 vs S29PL064J55BAW123
S29PL064J55BAW121 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BFW120 vs S29PL064J55BAW121
S29PL064J55BFW12 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL064J55BFW120 vs S29PL064J55BFW12
Part Number Description Manufacturer Compare
S29PL064J55BAW120 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BAW120
S29PL064J55BAW121 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BAW121
M29W400BB55ZA1 Flash, 256KX16, 55ns, PBGA48, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29PL064J55BFW120 vs M29W400BB55ZA1
M29W640GB60ZA3E Flash, Micron Technology Inc S29PL064J55BFW120 vs M29W640GB60ZA3E
M28W640FCT10ZB1F Flash, PBGA48, 6.39 X 10.5 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J55BFW120 vs M28W640FCT10ZB1F
K8P6415UQB-DC4A0 Flash, 4MX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor S29PL064J55BFW120 vs K8P6415UQB-DC4A0
M29W400FB55ZA3T Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29PL064J55BFW120 vs M29W400FB55ZA3T
S29AL004D55BANR20 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL064J55BFW120 vs S29AL004D55BANR20
MBM29LV400BC-55PBT-E1 Flash, 256KX16, 55ns, PBGA48, PLASTIC, FBGA-48 Spansion S29PL064J55BFW120 vs MBM29LV400BC-55PBT-E1
S29PL064J55BFW121 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BFW120 vs S29PL064J55BFW121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL064J55BFW120 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL064J55BFW120 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29PL064J55BFW120 would you like to use for your alert(s)?
  • Please alert me when S29PL064J55BFW120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL064J55BFW120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL064J55BFW120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL064J55BFW120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL064J55BFW120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL064J55BFW120 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: