Part Details for S29PL064J55BFW121 by Cypress Semiconductor
Overview of S29PL064J55BFW121 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29PL064J55BFW121
S29PL064J55BFW121 CAD Models
S29PL064J55BFW121 Part Data Attributes
|
S29PL064J55BFW121
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL064J55BFW121
Cypress Semiconductor
Flash, 4MX16, 55ns, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA48,6X8,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP AND BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29PL064J55BFW121
This table gives cross-reference parts and alternative options found for S29PL064J55BFW121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J55BFW121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL064J55BAI122 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BFW121 vs S29PL064J55BAI122 |
S29PL064J55BFI123 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BFW121 vs S29PL064J55BFI123 |
S29PL064J55BAW122 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BFW121 vs S29PL064J55BAW122 |
S29PL064J55BFI121 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BFW121 vs S29PL064J55BFI121 |
S29PL064J55BAW120 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BFW121 vs S29PL064J55BAW120 |
S29PL064J55BAI121 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BFW121 vs S29PL064J55BAI121 |
S29PL064J55BFW123 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BFW121 vs S29PL064J55BFW123 |
S29PL064J55BAW123 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BFW121 vs S29PL064J55BAW123 |
S29PL064J55BAW121 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BFW121 vs S29PL064J55BAW121 |
S29PL064J55BFW12 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J55BFW121 vs S29PL064J55BFW12 |