Datasheets
S29PL032J70BFW150 by:

Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56

Part Details for S29PL032J70BFW150 by Spansion

Overview of S29PL032J70BFW150 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29PL032J70BFW150

S29PL032J70BFW150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29PL032J70BFW150 Part Data Attributes

S29PL032J70BFW150 Spansion
Buy Now Datasheet
Compare Parts:
S29PL032J70BFW150 Spansion Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description 7 X 9 MM, LEAD FREE, FBGA-56
Pin Count 56
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature TOP AND BOTTOM BOOT BLOCK
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B56
JESD-609 Code e1
Length 9 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 16,62
Number of Terminals 56
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA56,8X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 8 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 7 mm

Alternate Parts for S29PL032J70BFW150

This table gives cross-reference parts and alternative options found for S29PL032J70BFW150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J70BFW150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29PL032J70BAI132 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BAI132
S29PL032J70BAW151 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion S29PL032J70BFW150 vs S29PL032J70BAW151
S29PL032J70BFW150 Flash, 2MX16, 70ns, PBGA56, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BFW150
S29PL032J70BAW133 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BAW133
S29PL032J70BAI150 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion S29PL032J70BFW150 vs S29PL032J70BAI150
S29PL032J70BAW130 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BAW130
S29PL032J70BFW13 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BFW13
S29PL032J70BFW153 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 Spansion S29PL032J70BFW150 vs S29PL032J70BFW153
S29PL032J70BFW13 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, FBGA-56 Spansion S29PL032J70BFW150 vs S29PL032J70BFW13
S29PL032J70BAI13 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BAI13
Part Number Description Manufacturer Compare
S29PL032J55BAI152 Flash, 2MX16, 55ns, PBGA56, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J55BAI152
M58WR032QT60ZB6 Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions S29PL032J70BFW150 vs M58WR032QT60ZB6
PH28F320W18TD60 Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 Micron Technology Inc S29PL032J70BFW150 vs PH28F320W18TD60
S29GL032A10BAIW32 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion S29PL032J70BFW150 vs S29GL032A10BAIW32
S29PL032J60BAI150 Flash, 2MX16, 60ns, PBGA56, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J60BAI150
M58WR032HT70ZB6F 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics S29PL032J70BFW150 vs M58WR032HT70ZB6F
S29PL032J70BAW150 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion S29PL032J70BFW150 vs S29PL032J70BAW150
S29PL032J70BAI131 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Cypress Semiconductor S29PL032J70BFW150 vs S29PL032J70BAI131
GE28F320W18B70 Flash, 2MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation S29PL032J70BFW150 vs GE28F320W18B70
S29PL032J60BAI130 Flash, 2MX16, 60ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion S29PL032J70BFW150 vs S29PL032J60BAI130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL032J70BFW150 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL032J70BFW150 by Spansion

Select Manufacturer
Which Manufacturer of S29PL032J70BFW150 would you like to use for your alert(s)?
  • Please alert me when S29PL032J70BFW150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL032J70BFW150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL032J70BFW150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL032J70BFW150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL032J70BFW150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL032J70BFW150 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: