S29PL032J65BAW122
Description: Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48

Overview of S29PL032J65BAW122 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL032J65BAW122 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL032J65BAW122 by Cypress Semiconductor

S29PL032J65BAW122
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
6.15 mm
Want to compare parts?
  1. S29PL032J65BAW122
    Cypress Semiconductor
    Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
    VS

Alternate Parts for S29PL032J65BAW122

This table gives cross-reference parts and alternative options found for S29PL032J65BAW122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J65BAW122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL032J65BAW120 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BAW120
S29PL032J65BFI123 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BFI123
S29PL032J65BFI121 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BFI121
S29PL032J65BAI123 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BAI123
K8P3315UQB-DC4C Flash, 2MX16, 65ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor S29PL032J65BAW122 vs K8P3315UQB-DC4C
S29PL032J65BFI123 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BFI123
S29PL032J65BAI122 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BAI122
S29PL032J65BAW121 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BAW121
S29PL032J65BFW122 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BFW122
S29PL032J65BAI122 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J65BAW122 vs S29PL032J65BAI122
Part Number Description Manufacturer Compare
S29PL032J65BFI123 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BFI123
K8P3315UQB-DC4C Flash, 2MX16, 65ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor S29PL032J65BAW122 vs K8P3315UQB-DC4C
S29PL032J65BAI123 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BAI123
K8P3315UQB-DE4C Flash, 2MX16, 65ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor S29PL032J65BAW122 vs K8P3315UQB-DE4C
S29PL032J65BFW121 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BFW121
S29PL032J65BFI122 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BFI122
S29PL032J65BFW120 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BFW120
S29PL032J65BAI120 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BAI120
S29PL032J65BAI121 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BAI121
S29PL032J65BAI122 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J65BAW122 vs S29PL032J65BAI122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL032J65BAW122 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL032J65BAW122 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29PL032J65BAW122 would you like to use for your alert(s)?
  • Please alert me when S29PL032J65BAW122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL032J65BAW122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL032J65BAW122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL032J65BAW122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL032J65BAW122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL032J65BAW122 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: