Part Details for S29PL032J65BAI123 by Spansion
Overview of S29PL032J65BAI123 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL032J65BAI123
S29PL032J65BAI123 CAD Models
S29PL032J65BAI123 Part Data Attributes
|
S29PL032J65BAI123
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL032J65BAI123
Spansion
Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29PL032J65BAI123
This table gives cross-reference parts and alternative options found for S29PL032J65BAI123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J65BAI123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL032J65BAW120 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL032J65BAI123 vs S29PL032J65BAW120 |
S29PL032J65BFI123 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL032J65BAI123 vs S29PL032J65BFI123 |
S29PL032J65BFI121 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL032J65BAI123 vs S29PL032J65BFI121 |
K8P3315UQB-DC4C | Flash, 2MX16, 65ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | S29PL032J65BAI123 vs K8P3315UQB-DC4C |
S29PL032J65BFI123 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29PL032J65BAI123 vs S29PL032J65BFI123 |
S29PL032J65BAI122 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29PL032J65BAI123 vs S29PL032J65BAI122 |
S29PL032J65BAW122 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29PL032J65BAI123 vs S29PL032J65BAW122 |
S29PL032J65BAW121 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL032J65BAI123 vs S29PL032J65BAW121 |
S29PL032J65BFW122 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL032J65BAI123 vs S29PL032J65BFW122 |
S29PL032J65BAI122 | Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL032J65BAI123 vs S29PL032J65BAI122 |