There are no models available for this part yet.
Overview of S29JL064J60TFI000 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29JL064J60TFI000 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S29JL064J60TFI000-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
336 In Stock |
|
$5.8177 / $8.3000 | Buy Now | |
DISTI #
S29JL064J60TFI000
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin TSOP Tray - Trays (Alt: S29JL064J60TFI000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 16 |
|
$4.7500 | Buy Now | |
DISTI #
797-S29JL064J60TFI00
|
Mouser Electronics | NOR Flash 64Mb 3V 60ns Parallel NOR Flash RoHS: Compliant | 310 |
|
$5.7000 / $6.7400 | Buy Now | |
Future Electronics | S29JL064J Series 64 Mb (8M x 8/4M x 16) 3.6 V Read/Write Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.7600 / $5.1400 | Buy Now | ||
DISTI #
C1S159300543130
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 60ns 48-Pin TSOP Tray RoHS: Compliant Container: Tray | 480 |
|
$5.1100 / $6.4200 | Buy Now | |
DISTI #
SP005673985
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin TSOP Tray (Alt: SP005673985) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S29JL064J60TFI000 by Infineon Technologies AG
Part Data Attributes for S29JL064J60TFI000 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
TSOP-48
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
60 ns
|
Additional Feature
|
TOP BOOT BLOCK, BOTTOM BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM/TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
18.4 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Sectors/Size
|
16,126
|
Number of Terminals
|
48
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.045 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29JL064J60TFI000
This table gives cross-reference parts and alternative options found for S29JL064J60TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064J60TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW641F60N6 | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J60TFI000 vs M29DW641F60N6 |
M29DW641F60N1 | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J60TFI000 vs M29DW641F60N1 |
M29DW640F60N6E | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J60TFI000 vs M29DW640F60N6E |
M29DW640F60N6F | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J60TFI000 vs M29DW640F60N6F |
MBM29DL640F60TN | Flash, 4MX16, 60ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | S29JL064J60TFI000 vs MBM29DL640F60TN |
S29JL064H60TAI000 | Flash, 4MX16, 60ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29JL064J60TFI000 vs S29JL064H60TAI000 |
M29DW640F60N6T | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J60TFI000 vs M29DW640F60N6T |
S29JL064H60TFI000 | Flash, 4MX16, 60ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | S29JL064J60TFI000 vs S29JL064H60TFI000 |
M29DW641F60N6F | Flash, 4MX16, 60ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29JL064J60TFI000 vs M29DW641F60N6F |
M29DW640F60N6E | Flash, 4MX16, 60ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29JL064J60TFI000 vs M29DW640F60N6E |
Related Parts for S29JL064J60TFI000
-
S29JL064J55TFI000Flash Memories
-
STR710FZ2T6Microcontrollers
-
XC4VLX25-10SF363IField Programmable Gate Arrays
-
TS924IPTOperational Amplifiers
-
MIC26603YJLSwitching Regulator or Controllers
-
FAN7385MXPeripheral Drivers
-
S2E11Other Analog ICs
-
XCF01SVOG20CEEPROMs
-
IRF530NPBFPower Field-Effect Transistors