Part Details for M29DW640F60N1T by Numonyx Memory Solutions
Overview of M29DW640F60N1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29DW640F60N1T
M29DW640F60N1T CAD Models
M29DW640F60N1T Part Data Attributes
|
M29DW640F60N1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29DW640F60N1T
Numonyx Memory Solutions
Flash, 4MX16, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29DW640F60N1T
This table gives cross-reference parts and alternative options found for M29DW640F60N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW640F60N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW641F60N6 | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29DW640F60N1T vs M29DW641F60N6 |
S29JL064H60TAI002 | Flash, 4MX16, 60ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29DW640F60N1T vs S29JL064H60TAI002 |
M29DW641F60N6 | Flash, 4MX16, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29DW640F60N1T vs M29DW641F60N6 |
M29DW640F60N6F | Flash, 4MX16, 60ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29DW640F60N1T vs M29DW640F60N6F |
S29JL064J60TFI000 | Flash, 4MX16, 60ns, PDSO48, TSOP-48 | Cypress Semiconductor | M29DW640F60N1T vs S29JL064J60TFI000 |
M29DW641F60N1F | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29DW640F60N1T vs M29DW641F60N1F |
S29JL064H60TAI000 | Flash, 4MX16, 60ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29DW640F60N1T vs S29JL064H60TAI000 |
M29DW641F60N6T | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29DW640F60N1T vs M29DW641F60N6T |
M29DW641F60N6F | 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29DW640F60N1T vs M29DW641F60N6F |
M29DW640F60N6E | Flash, 4MX16, 60ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29DW640F60N1T vs M29DW640F60N6E |