Memory
S29GL512N11TFI03
Spansion
Description: Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56

Overview of S29GL512N11TFI03 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL512N11TFI03 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512N11TFI03 by Spansion

S29GL512N11TFI03
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142EC, TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL512N11TFI03
    Spansion
    Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56
    VS

Alternate Parts for S29GL512N11TFI03

This table gives cross-reference parts and alternative options found for S29GL512N11TFI03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512N11TFI03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JS28F512M29EWHB Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 Micron Technology Inc S29GL512N11TFI03 vs JS28F512M29EWHB
S29GL512P13TAIV13 Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P13TAIV13
S29GL512P13TAIV20 Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P13TAIV20
JS28F512M29EWH Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 Micron Technology Inc S29GL512N11TFI03 vs JS28F512M29EWH
S29GL512N11TFI02 Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512N11TFI02
S29GL512P13TFIV13 Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P13TFIV13
S29GL512N10TAI002 Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512N10TAI002
S29GL512P13TFIV23 Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P13TFIV23
JS28F512M29EWLA Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 Micron Technology Inc S29GL512N11TFI03 vs JS28F512M29EWLA
JS28F512P30BFA Flash, 32MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 Numonyx Memory Solutions S29GL512N11TFI03 vs JS28F512P30BFA
Part Number Description Manufacturer Compare
S29GL512P12TAIV10 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P12TAIV10
S29GL512P11TAIV13 Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P11TAIV13
S29GL512N90TFI013 Flash, 32MX16, 90ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512N90TFI013
S29GL512P13TFIV13 Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P13TFIV13
JS28F512P33EF Flash, 32MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions S29GL512N11TFI03 vs JS28F512P33EF
S29GL512P12TFIV20 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P12TFIV20
S29GL512P12TACR20 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512N11TFI03 vs S29GL512P12TACR20
S29GL512P12TAIV20 Flash, 512MX1, 120ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512N11TFI03 vs S29GL512P12TAIV20
S29GL512P13TFIV20 Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512N11TFI03 vs S29GL512P13TFIV20
S29GL512P12TFIV20 Flash, 512MX1, 120ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512N11TFI03 vs S29GL512P12TFIV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512N11TFI03 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512N11TFI03 by Spansion

  • Please alert me when S29GL512N11TFI03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512N11TFI03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512N11TFI03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512N11TFI03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512N11TFI03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512N11TFI03 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: