S29GL256S90FHI020
Description: EEPROM Card, 16MX16, 90ns, Parallel, CMOS, PBGA64, FBGA-64

Overview of S29GL256S90FHI020 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL256S90FHI020 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL256S90FHI020 by Spansion

S29GL256S90FHI020
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Package Description
FBGA-64
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
EEPROM CARD
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL256S90FHI020
    Spansion
    EEPROM Card, 16MX16, 90ns, Parallel, CMOS, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL256S90FHI020

This table gives cross-reference parts and alternative options found for S29GL256S90FHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90FHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256S90DHI023 Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL256S90FHI020 vs S29GL256S90DHI023
S29GL256S90DHI023 Flash, 32MX8, 90ns, PBGA64, PACKAGE Cypress Semiconductor S29GL256S90FHI020 vs S29GL256S90DHI023
S29GL256S90DHI020 Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL256S90FHI020 vs S29GL256S90DHI020
S29GL256S90DHI020 Flash, 32MX8, 90ns, PBGA64, PACKAGE Cypress Semiconductor S29GL256S90FHI020 vs S29GL256S90DHI020
S29GL256S90FHI020 Flash, 16MX16, 90ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256S90FHI020 vs S29GL256S90FHI020
S29GL256S90DHI010 Flash, 32MX8, 90ns, PBGA64, PACKAGE Cypress Semiconductor S29GL256S90FHI020 vs S29GL256S90DHI010
S29GL256S90DHI010 Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL256S90FHI020 vs S29GL256S90DHI010
S29GL256S90DHI020 Flash, 32MX8, 90ns, PBGA64, Infineon Technologies AG S29GL256S90FHI020 vs S29GL256S90DHI020
S29GL256S90DHI010 Flash, 32MX8, 90ns, PBGA64, Infineon Technologies AG S29GL256S90FHI020 vs S29GL256S90DHI010
S29GL256S90FHI013 Flash, 16MX16, 90ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256S90FHI020 vs S29GL256S90FHI013
Part Number Description Manufacturer Compare
S29PL127J65BFI130 Flash, 8MX16, 65ns, PBGA80, Spansion S29GL256S90FHI020 vs S29PL127J65BFI130
S29GL128P90TFCR13 Flash, 128MX1, 90ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256S90FHI020 vs S29GL128P90TFCR13
K8P2815UQC-JC4D0 Flash, 8MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-64 Samsung Semiconductor S29GL256S90FHI020 vs K8P2815UQC-JC4D0
S29PL127J70BAW013 Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 Spansion S29GL256S90FHI020 vs S29PL127J70BAW013
S29PL127J70TFI133 Flash, 8MX16, 70ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256S90FHI020 vs S29PL127J70TFI133
S29XS256R0SBHW003 Flash, 16MX16, 80ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 Spansion S29GL256S90FHI020 vs S29XS256R0SBHW003
S29PL127J70TAW132 Flash, 8MX16, 70ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29GL256S90FHI020 vs S29PL127J70TAW132
S29PL127J70BAI00 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29GL256S90FHI020 vs S29PL127J70BAI00
S29GL128P90TACR20 Flash, 128MX1, 90ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL256S90FHI020 vs S29GL128P90TACR20
M29W128GL70ZA6F Flash, 8MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions S29GL256S90FHI020 vs M29W128GL70ZA6F

Related Parts for S29GL256S90FHI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256S90FHI020 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256S90FHI020 by Spansion

  • Please alert me when S29GL256S90FHI020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL256S90FHI020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256S90FHI020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL256S90FHI020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256S90FHI020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256S90FHI020 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: