Part Details for S29GL256N11TAI022 by Spansion
Overview of S29GL256N11TAI022 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256N11TAI022
S29GL256N11TAI022 CAD Models
S29GL256N11TAI022 Part Data Attributes
|
S29GL256N11TAI022
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N11TAI022
Spansion
Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256N11TAI022
This table gives cross-reference parts and alternative options found for S29GL256N11TAI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N11TAI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256MH112EI | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI022 vs AM29LV256MH112EI |
AM29LV256ML112FI | Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI022 vs AM29LV256ML112FI |
JS28F256M29EWHA | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Micron Technology Inc | S29GL256N11TAI022 vs JS28F256M29EWHA |
S29GL256P12TFI010 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256N11TAI022 vs S29GL256P12TFI010 |
S29GL256N11TAI22 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI022 vs S29GL256N11TAI22 |
S29GL256N11TFI023 | Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI022 vs S29GL256N11TFI023 |
S29GL256N11TFI12 | Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI022 vs S29GL256N11TFI12 |
S29GL256P13TAIV13 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256N11TAI022 vs S29GL256P13TAIV13 |
S29GL256N11TAI23 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI022 vs S29GL256N11TAI23 |
MX29GL256FUT2I-11G | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL256N11TAI022 vs MX29GL256FUT2I-11G |