Part Details for S29GL128S10TFIV20 by Spansion
Overview of S29GL128S10TFIV20 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S10TFIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 16MX8, 100NS, PDSO56 | 18 |
|
$4.2750 / $8.5500 | Buy Now |
Part Details for S29GL128S10TFIV20
S29GL128S10TFIV20 CAD Models
S29GL128S10TFIV20 Part Data Attributes
|
S29GL128S10TFIV20
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128S10TFIV20
Spansion
Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, PACKAGE | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S10TFIV20
This table gives cross-reference parts and alternative options found for S29GL128S10TFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10TFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV20 vs S29GL128S10TFIV13 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV20 vs S29GL128S10TFIV10 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV20 vs S29GL128S10TFIV10 |
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV20 vs S29GL128S10TFIV13 |
S29GL128S10TFIV20 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV20 vs S29GL128S10TFIV20 |
S29GL128S10TFIV23 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV20 vs S29GL128S10TFIV23 |
S29GL128S10TFI023 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL128S10TFIV20 vs S29GL128S10TFI023 |
S29GL128S10TFI020 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL128S10TFIV20 vs S29GL128S10TFI020 |
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV20 vs S29GL128S10TFIV13 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV20 vs S29GL128S10TFIV10 |