Datasheets
S29GL128S10TFIV10 by:

Flash, 16MX8, 100ns, PDSO56,

Part Details for S29GL128S10TFIV10 by Infineon Technologies AG

Overview of S29GL128S10TFIV10 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL128S10TFIV10

Part # Distributor Description Stock Price Buy
DISTI # 63T2566
Newark Nor/Tray Rohs Compliant: Yes |Infineon S29GL128S10TFIV10 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # S29GL128S10TFIV10-ND
DigiKey IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray 407
In Stock
  • 1 $5.6300
  • 10 $5.1400
  • 25 $5.0420
  • 40 $5.0053
  • 91 $4.4913
  • 273 $4.4744
  • 455 $4.1936
  • 1,001 $4.0166
$4.0166 / $5.6300 Buy Now
DISTI # S29GL128S10TFIV10
Avnet Americas NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray - Trays (Alt: S29GL128S10TFIV10) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 8088 Partner Stock
  • 132 $5.7000
  • 140 $5.5480
  • 270 $5.3200
  • 660 $5.1680
  • 1,400 $5.0160
  • 6,600 $4.8640
  • 14,000 $4.7120
$4.7120 / $5.7000 Buy Now
DISTI # 797-29GL128S10TFIV10
Mouser Electronics NOR Flash 128Mb 3V 100ns Parallel NOR Flash RoHS: Compliant 232
  • 1 $5.4600
  • 10 $4.2200
  • 100 $4.2000
  • 250 $4.1300
  • 500 $3.8900
  • 910 $3.8600
$3.8600 / $5.4600 Buy Now
Future Electronics S29GL128S Series 3.6 V 128 Mb (8 M x 16) 100ns SMT Parallel Flash - TSOP-56 RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 910 Lead time: 8 Weeks Container: Tray 455
Tray
  • 91 $3.9900
  • 1,820 $3.9200
  • 2,730 $3.8600
$3.8600 / $3.9900 Buy Now
Ameya Holding Limited IC FLASH 128MBIT 100NS 56TSOP 1357
RFQ
DISTI # SP005674219
EBV Elektronik NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray (Alt: SP005674219) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 91 364
  • 91 $4.3300
  • 364 $4.0400
$4.0400 / $4.3300 Buy Now

Part Details for S29GL128S10TFIV10

S29GL128S10TFIV10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29GL128S10TFIV10 Part Data Attributes

S29GL128S10TFIV10 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
S29GL128S10TFIV10 Infineon Technologies AG Flash, 16MX8, 100ns, PDSO56,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
Access Time-Max 100 ns
Additional Feature 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES
Alternate Memory Width 1
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 2
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G56
JESD-609 Code e3
Length 18.4 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 128
Number of Terminals 56
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 32 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 128K
Standby Current-Max 0.0001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES
Type NAND TYPE
Width 14 mm

Alternate Parts for S29GL128S10TFIV10

This table gives cross-reference parts and alternative options found for S29GL128S10TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29GL128S10TFIV13 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFIV10 vs S29GL128S10TFIV13
S29GL128S10TFIV10 Flash, 16MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S10TFIV10 vs S29GL128S10TFIV10
S29GL128S10TFIV13 Flash, 16MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S10TFIV10 vs S29GL128S10TFIV13
S29GL128S10TFIV20 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFIV10 vs S29GL128S10TFIV20
S29GL128S10TFIV23 Flash, 16MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S10TFIV10 vs S29GL128S10TFIV23
S29GL128S10TFI023 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL128S10TFIV10 vs S29GL128S10TFI023
S29GL128S10TFI020 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL128S10TFIV10 vs S29GL128S10TFI020
S29GL128S10TFIV13 Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S10TFIV10 vs S29GL128S10TFIV13
S29GL128S10TFIV10 Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S10TFIV10 vs S29GL128S10TFIV10
S29GL128S10TFIV23 Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S10TFIV10 vs S29GL128S10TFIV23
Part Number Description Manufacturer Compare
S29GL128S10TFIV13 Flash, 16MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S10TFIV10 vs S29GL128S10TFIV13
S29GL128S10TFIV23 Flash, 16MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S10TFIV10 vs S29GL128S10TFIV23
S29GL128S10TFIV20 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFIV10 vs S29GL128S10TFIV20
S29GL128S10TFIV10 Flash, 16MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S10TFIV10 vs S29GL128S10TFIV10
S29GL128S10TFIV13 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFIV10 vs S29GL128S10TFIV13

S29GL128S10TFIV10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128S10TFIV10 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128S10TFIV10 by Infineon Technologies AG

  • Please alert me when S29GL128S10TFIV10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL128S10TFIV10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128S10TFIV10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL128S10TFIV10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128S10TFIV10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128S10TFIV10 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: